NK6APC3GR

Heilind Number:PANNK6APC3GR
Manufacturer:Panduit
Manufacturer Number:NK6APC3GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 3 ft., green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC3GR
Color:Green
Overall Length:3 ft, .9 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC3GR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for Category 6A performance. This 3 ft. green UTP cable ensures reliable data transmission with its CM/LSZH construction, making it ideal for various environments. Featuring stranded wire type and 26 AWG wire size, it guarantees flexibility and durability. Both connector ends boast modular plugs with clear boot color and polycarbonate plug body material, meeting RoHS compliance for eco-friendly usage. Elevate your wire management with this essential Ethernet cable assembly, perfect for maintaining seamless connectivity in any setting.