NK6APC3M

Heilind Number:PANNK6APC3M
Manufacturer:Panduit
Manufacturer Number:NK6APC3M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 3 meters, off white UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC3M
Color:Off White1
Overall Length:9.84 ft, 3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC3M

Detailed Description

Enhance your network connectivity with our high-performance Netkey Copper Patch Cord. Designed for Category 6A systems, this CM/LSZH-compliant cord ensures reliable data transmission over its 3-meter length. The off-white UTP cable features 26 AWG stranded wire, terminated with clear polycarbonate modular plugs for seamless connectivity. Ideal for Ethernet and fiber optic cable assemblies, this patch cord guarantees optimal signal integrity for your networking needs. Upgrade your setup with this essential component for efficient data transfer.