NK6APC3MBL

Heilind Number:PANNK6APC3MBL
Manufacturer:Panduit
Manufacturer Number:NK6APC3MBL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 3 meters, black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC3MBL
Color:Black
Overall Length:9.84 ft, 3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC3MBL

Detailed Description

Enhance your network connectivity with this high-performance Netkey copper patch cord. Offering Category 6A compliance and a length of 3 meters, this CM/LSZH-rated UTP cable ensures reliable data transmission with minimal interference. The black color adds a sleek touch, while the stranded wire type and 26 AWG wire size guarantee flexibility and durability. Featuring modular plugs at both ends and a clear boot color, it's easy to install and manage. Crafted from polycarbonate, this patch cord is not just efficient but also environmentally friendly. Perfect for various applications, it's a must-have in any setup dealing with Ethernet and fiber optic connections. Upgrade your cable infrastructure with this essential component.