NK6APC3MBU

Heilind Number:PANNK6APC3MBU
Manufacturer:Panduit
Manufacturer Number:NK6APC3MBU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 3 meters, blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC3MBU
Color:Blue
Overall Length:9.84 ft, 3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC3MBU

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This high-performance Category 6A cable, measuring 3 meters in length, is designed for optimal data transmission. Its blue UTP construction ensures reliable signal integrity, while the CM/LSZH jacket offers fire safety compliance. With stranded wire type and 26 AWG wire size, it guarantees flexibility and durability. Both ends feature Modular Plugs with clear boot color, made of sturdy polycarbonate for secure connections. Ideal for various applications, this patch cord is a must-have for efficient Ethernet setups. Upgrade your cable management with this essential networking accessory.