NK6APC3MGR

Heilind Number:PANNK6APC3MGR
Manufacturer:Panduit
Manufacturer Number:NK6APC3MGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 3 meters, green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC3MGR
Color:Green
Overall Length:9.84 ft, 3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC3MGR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This Category 6A cable, measuring 3 meters in length, is designed for optimal performance. The green UTP cable is not only visually striking but also meets CM/LSZH standards for enhanced safety. Featuring a stranded wire type with 26 AWG wire size, it ensures reliable data transmission. Both connector ends are equipped with high-quality modular plugs, while the clear boot color adds a sleek touch. Constructed with polycarbonate plug bodies, this patch cord is durable and dependable. Perfect for various applications, it is an essential component for efficient wire management in any setup. Upgrade your Ethernet network with this premium patch cord1.