NK6APC3RD

Heilind Number:PANNK6APC3RD
Manufacturer:Panduit
Manufacturer Number:NK6APC3RD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 3 ft., red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC3RD
Color:Red
Overall Length:3 ft, .9 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC3RD

Detailed Description

Enhance your network connectivity with our Netkey Category 6A Copper Patch Cord in vibrant red. This 3 ft. UTP cable, suitable for both CM and LSZH environments, guarantees high-speed data transmission. Its stranded wire type and 26 AWG wire size ensure reliable performance, while the clear boot and polycarbonate plug body offer durability. Perfect for maintaining efficient Ethernet connections, this patch cord is a must-have for any networking setup. Upgrade today and experience seamless connectivity like never before.