NK6APC3YL

Heilind Number:PANNK6APC3YL
Manufacturer:Panduit
Manufacturer Number:NK6APC3YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 3 ft., yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC3YL
Color:Yellow
Overall Length:3 ft, .9 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC3YL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This Category 6A cable, measuring 3 feet in length, is designed for high-speed data transmission. Its yellow UTP jacket ensures durability and visibility, while the CM/LSZH construction guarantees compliance with safety standards. Featuring stranded 26 AWG wire, it offers reliable performance. The modular plug connectors, made of polycarbonate with clear boots, ensure secure connections. Ideal for Ethernet and fiber optic setups, this patch cord is a must-have for efficient wire management. Upgrade your network infrastructure with this premium quality cable assembly.