NK6APC4

Heilind Number:PANNK6APC4
Manufacturer:Panduit
Manufacturer Number:NK6APC4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 4 ft., Off White UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC4
Color:Off White1
Overall Length:4 ft, 1.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC4

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance in Category 6A environments. This 4 ft. cable, crafted with CM/LSZH compliance, ensures secure and efficient data transmission. The off-white UTP jacket provides a sleek and professional look, while the 26 AWG stranded wire construction guarantees durability. Featuring modular plugs on both ends, this patch cord is easy to install and compatible with various networking devices. The clear boot color and copper plug body material further enhance its quality, making it a reliable solution for Ethernet cable assemblies. Upgrade your wire management setup with this essential product, perfect for maintaining seamless connectivity in any workspace.