NK6APC40

Heilind Number:PANNK6APC40
Manufacturer:Panduit
Manufacturer Number:NK6APC40
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 40 ft., off white UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC40
Color:Off White1
Overall Length:40 ft, 12.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC40

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. Designed for optimal performance, this Category 6A cable boasts a CM/LSZH rating and a generous 40 ft. length, making it ideal for various networking applications. Its off-white UTP construction ensures durability and reliability, while the stranded wire type and 26 AWG wire size guarantee seamless data transmission. Equipped with modular plugs on both ends, it offers easy and secure connections. The clear boot color adds a sleek touch, complementing the polycarbonate plug bodies. Elevate your cable management game with this essential Ethernet accessory.