NK6APC40BL

Heilind Number:PANNK6APC40BL
Manufacturer:Panduit
Manufacturer Number:NK6APC40BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 40 ft., black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC40BL
Color:Black
Overall Length:40 ft, 12.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC40BL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, boasting Category 6A performance for top-tier data transmission. This 40-foot black UTP cable is ideal for efficient and reliable networking in any environment. Crafted with care, it features CM/LSZH construction for added safety and durability. The stranded wire type and 26 AWG wire size ensure optimal signal integrity, while the clear boot color and polycarbonate plug body material guarantee easy installation. Trust in this high-quality patch cord for seamless Ethernet connections, whether for home, office, or industrial use. Upgrade your setup with this essential networking solution.