NK6APC40BU

Heilind Number:PANNK6APC40BU
Manufacturer:Panduit
Manufacturer Number:NK6APC40BU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 40 ft., blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC40BU
Color:Blue
Overall Length:40 ft, 12.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC40BU

Detailed Description

Enhance your networking setup with our Netkey copper patch cord, a high-performance Category 6A cable in a vibrant blue hue. Measuring 40 feet in length, this CM/LSZH-compliant UTP cable ensures reliable connectivity with its stranded wire construction and 26 AWG wire size. Equipped with modular plugs on both ends, it's easy to install and compatible with a variety of devices. The clear boot color adds a sleek touch, while the polycarbonate plug body guarantees durability. Perfect for managing Ethernet connections, this patch cord is a must-have for any tech-savvy individual or organization. Upgrade your cable infrastructure today with this premium networking solution.