NK6APC40GR

Heilind Number:PANNK6APC40GR
Manufacturer:Panduit
Manufacturer Number:NK6APC40GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 40 ft., green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC40GR
Color:Green
Overall Length:40 ft, 12.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC40GR

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. This Category 6A cable, boasting a length of 40 feet in a vibrant green hue, ensures reliable data transmission. Its CM/LSZH construction guarantees compliance with safety standards. Featuring stranded wire type and 26 AWG wire size, this cord is ideal for demanding networking environments. Both connector ends are fitted with clear boot covers and made of durable polycarbonate, ensuring secure and efficient connections. Elevate your cable management with this essential Ethernet accessory.