NK6APC40RD

Heilind Number:PANNK6APC40RD
Manufacturer:Panduit
Manufacturer Number:NK6APC40RD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 40 ft., red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC40RD
Color:Red
Overall Length:40 ft, 12.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC40RD

Detailed Description

Elevate your network connectivity with our Netkey Copper Patch Cord, delivering high-performance Category 6A capabilities in a vibrant red design. This CM/LSZH-certified UTP cable spans 40 feet (12.2 meters), ensuring ample reach for your networking needs. Crafted with 26 AWG stranded wire and featuring modular plugs on both ends, it guarantees reliable data transmission. The clear boot and polycarbonate plug body offer durability and easy identification. Ideal for structured cabling systems, this patch cord is a must-have for seamless Ethernet connectivity.