NK6APC40YL

Heilind Number:PANNK6APC40YL
Manufacturer:Panduit
Manufacturer Number:NK6APC40YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 40 ft., yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC40YL
Color:Yellow
Overall Length:40 ft, 12.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC40YL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. Designed for Category 6A systems, this essential CM/LSZH cable ensures high-performance data transmission over a 40 ft. distance in a vibrant yellow UTP design. The durable construction features 26 AWG stranded wire and clear boot color for easy identification. With modular plug connectors at both ends, made of sturdy polycarbonate, it guarantees secure and reliable connections. Ideal for efficient wire management in various settings, this patch cord is a must-have component in any Ethernet setup.