NK6APC4BL

Heilind Number:PANNK6APC4BL
Manufacturer:Panduit
Manufacturer Number:NK6APC4BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 4 ft., Black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC4BL
Color:Black
Overall Length:4 ft, 1.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC4BL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. Designed for Category 6A systems, this CM/LSZH-certified cable ensures high performance and reliability. The 4 ft. black UTP cable, with a stranded wire type and 26 AWG wire size, guarantees optimal signal transmission. Both connector ends feature modular plugs, while the clear boot color adds a sleek touch. Crafted from durable copper, this patch cord is ideal for various applications, meeting your Ethernet and fiber optic cable assembly needs with ease. Upgrade your setup with this essential networking solution.