NK6APC4BU

Heilind Number:PANNK6APC4BU
Manufacturer:Panduit
Manufacturer Number:NK6APC4BU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 4 ft., Blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC4BU
Color:Blue
Overall Length:4 ft, 1.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC4BU

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This Category 6A cable, in a vibrant blue hue, measures 4 feet in length, offering ample reach for your networking needs. Designed for optimal performance, it features Stranded wire type and 26 AWG wire size, ensuring reliable data transmission. The CM/LSZH construction guarantees safety and durability, while the clear boot color adds a touch of sleekness. Equipped with Modular Plug connectors, this patch cord is perfect for Ethernet and Fiber Optic cable assemblies, making it an essential component for any network setup. Upgrade your connectivity with our high-quality Patch Cord1.