NK6APC4GR

Heilind Number:PANNK6APC4GR
Manufacturer:Panduit
Manufacturer Number:NK6APC4GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 4 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC4GR
Color:Green
Overall Length:4 ft, 1.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC4GR

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This Category 6A cable, measuring 4 feet in vibrant green, ensures reliable performance for all your data transmission needs. Crafted with CM/LSZH materials, it guarantees both safety and efficiency. With stranded wire type and 26 AWG wire size, this patch cord is designed for optimal signal strength. Featuring modular plug connectors, each with clear boot color and copper plug body material, it offers seamless compatibility and durability. Trust in our Patch Cords for superior quality and performance in your network infrastructure.