NK6APC4GY

Heilind Number:PANNK6APC4GY
Manufacturer:Panduit
Manufacturer Number:NK6APC4GY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 4 ft., Gray UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC4GY
Color:Gray
Overall Length:4 ft, 1.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC4GY

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. Designed for Category 6A systems, this CM/LSZH-certified cable ensures reliable and efficient data transmission. Measuring 4 feet in length, it's perfect for connecting devices within your network setup. The UTP construction in a sleek gray hue seamlessly blends into any workspace. With 26 AWG stranded wire and modular plug connectors, this cord guarantees secure and stable connections. The clear boot color and copper plug body add durability and ease of use. Elevate your wire management with this essential Ethernet cable assembly, a must-have for maintaining seamless communication in any professional environment.