NK6APC4MBL

Heilind Number:PANNK6APC4MBL
Manufacturer:Panduit
Manufacturer Number:NK6APC4MBL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 4 meters., black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC4MBL
Color:Black
Overall Length:13.12 ft, 4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC4MBL

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. Designed for Category 6A systems, this CM/LSZH-compliant cord ensures reliable data transmission over a length of 4 meters. The sleek black UTP cable, featuring 26 AWG stranded wire, is capped with durable modular plugs for seamless connections. With clear boot color and polycarbonate plug body material, it offers both functionality and durability. Ideal for efficient wire management in various settings, this patch cord is a must-have for any networking setup. Upgrade your Ethernet connectivity with ease using this premium quality cable assembly.