NK6APC4MBU

Heilind Number:PANNK6APC4MBU
Manufacturer:Panduit
Manufacturer Number:NK6APC4MBU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 4 meters., blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC4MBU
Color:Blue
Overall Length:13.12 ft, 4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC4MBU

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This high-performance Category 6A cable, measuring 4 meters in length, is designed for optimal data transmission. The blue UTP jacket ensures durability and easy identification in any setup. With a wire size of 26 AWG and stranded construction, it guarantees efficient signal transfer. Featuring modular plugs on both ends and clear boot color, installation is hassle-free. Crafted from polycarbonate, the plug bodies are robust and reliable. Ideal for various applications, from wire management to Ethernet cable assemblies, our patch cord is a must-have for seamless networking.