NK6APC4MGR

Heilind Number:PANNK6APC4MGR
Manufacturer:Panduit
Manufacturer Number:NK6APC4MGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 4 meters., green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC4MGR
Color:Green
Overall Length:13.12 ft, 4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC4MGR

Detailed Description

Enhance your network connectivity with our Netkey Category 6A copper patch cord, meticulously crafted for optimal performance. Measuring 4 meters in length, this CM/LSZH compliant green UTP cable ensures efficient data transmission while prioritizing safety. Its Category 6A designation guarantees high-speed connectivity, perfect for demanding networking environments. Featuring stranded wire type and 26 AWG wire size, this patch cord is designed for durability and reliability. The modular plug connectors, made of polycarbonate with clear boot color, offer secure and stable connections. Whether for professional or personal use, this patch cord is an essential component for seamless Ethernet connectivity. Upgrade your setup with this premium quality patch cord and experience smooth, uninterrupted networking.