NK6APC4MRD

Heilind Number:PANNK6APC4MRD
Manufacturer:Panduit
Manufacturer Number:NK6APC4MRD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 4 meters., red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC4MRD
Color:Red
Overall Length:13.12 ft, 4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC4MRD

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord in vibrant red. Measuring 4 meters in length, this Category 6A cable ensures high-performance data transmission with its stranded wire type and 26 AWG wire size. Equipped with modular plugs on both ends, it guarantees a secure and reliable connection. The CM/LSZH jacket not only protects the cable but also ensures compliance with safety standards. Perfect for Ethernet and fiber optic setups, this patch cord is a must-have for efficient data transmission in any environment.