NK6APC4RD

Heilind Number:PANNK6APC4RD
Manufacturer:Panduit
Manufacturer Number:NK6APC4RD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 4 ft., Red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC4RD
Color:Red
Overall Length:4 ft, 1.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC4RD

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. Measuring 4 feet in length, this Category 6A UTP cable ensures reliable data transmission. The red CM/LSZH jacket not only adds a pop of color but also meets safety standards. Featuring stranded wire type and 26 AWG wire size, it guarantees flexibility and durability. Both connector A and B are Modular Plugs with a clear boot color, making installation a breeze. Crafted from copper, this patch cord is a dependable solution for your Ethernet and fiber optic cable assemblies. Elevate your wire management setup with this essential component.