NK6APC4YL

Heilind Number:PANNK6APC4YL
Manufacturer:Panduit
Manufacturer Number:NK6APC4YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 4 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC4YL
Color:Yellow
Overall Length:4 ft, 1.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC4YL

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This Category 6A cable, featuring a CM/LSZH construction, ensures high-performance data transmission. The 4 ft. length, in a vibrant yellow hue, offers flexibility in setup. With a stranded wire type and 26 AWG wire size, it guarantees reliable signal integrity. The modular plug connectors, made of durable copper, facilitate seamless connections. Perfect for Ethernet and fiber optic applications, this patch cord is a vital component for efficient network management.