NK6APC5

Heilind Number:PANNK6APC5
Manufacturer:Panduit
Manufacturer Number:NK6APC5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 5 ft., off white UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC5
Color:Off White1
Overall Length:5 ft, 1.5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC5

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This Category 6A cable, designed for optimal performance, features a CM/LSZH construction in a sleek off-white hue, perfect for seamless integration into any workspace. Measuring 5 feet in length (1.5 meters), it offers flexibility in setup while maintaining high-speed data transmission. The durable stranded wire, crafted from 26 AWG copper, ensures reliable connectivity. Both connector ends boast modular plugs, encased in a clear boot for added protection. Constructed with Polycarbonate plug bodies, this patch cord guarantees longevity and efficiency. Ideal for various applications, this essential component falls under our comprehensive range of Ethernet and Fiber Optic Cable Assemblies, delivering quality and performance you can trust. Upgrade your network infrastructure with ease, courtesy of our premium Patch Cord.