NK6APC50BL

Heilind Number:PANNK6APC50BL
Manufacturer:Panduit
Manufacturer Number:NK6APC50BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 50 ft., black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC50BL
Color:Black
Overall Length:50 ft, 15.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC50BL

Detailed Description

Enhance network connectivity with our Netkey copper patch cord, designed for Category 6A performance. This 50 ft. CM/LSZH cable in sleek black is ideal for efficient data transmission. The durable construction features stranded wire type and 26 AWG wire size for reliable connectivity. Both ends are equipped with Modular Plugs, ensuring seamless integration into your network setup. The clear boot color and Polycarbonate plug body material guarantee durability and easy identification. A must-have in any setup, our patch cord is perfect for various applications, from Wire Management to Ethernet & Fiber Optic Cable Assemblies. Elevate your network performance with this essential connectivity solution.