NK6APC50BU

Heilind Number:PANNK6APC50BU
Manufacturer:Panduit
Manufacturer Number:NK6APC50BU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 50 ft., blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC50BU
Color:Blue
Overall Length:50 ft, 15.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC50BU

Detailed Description

Enhance your network connectivity with this high-performance Netkey copper patch cord. Designed for Category 6A standards, this CM/LSZH-certified cable ensures reliable data transmission. Measuring 50 feet in length, it's perfect for large-scale setups. The blue UTP jacket not only adds a pop of color but also provides durability. With a stranded wire type and 26 AWG wire size, it guarantees flexibility and efficient signal transfer. Both connector ends feature modular plugs with clear boot color, made of sturdy polycarbonate for long-lasting use. Ideal for various applications, this patch cord is a must-have for seamless Ethernet connectivity.