NK6APC50GR

Heilind Number:PANNK6APC50GR
Manufacturer:Panduit
Manufacturer Number:NK6APC50GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 50 ft., green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC50GR
Color:Green
Overall Length:50 ft, 15.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC50GR

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, designed for Category 6A systems. This high-performance cable boasts a CM/LSZH jacket in a vibrant green hue, ensuring both durability and compliance with safety standards. Measuring 50 feet (15.2 meters) in length, it offers ample reach for various setups. The UTP construction, featuring 26 AWG stranded wire, guarantees reliable data transmission. Each end is terminated with a Modular Plug connector, crafted from robust polycarbonate, and accented with a clear boot for easy identification. Whether for home or office use, this patch cord is an essential component for optimizing Ethernet connections.