NK6APC50GY

Heilind Number:PANNK6APC50GY
Manufacturer:Panduit
Manufacturer Number:NK6APC50GY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 50 ft., gray UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC50GY
Color:Gray
Overall Length:50 ft, 15.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC50GY

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. This Category 6A cable, measuring 50 feet in length, boasts a durable CM/LSZH construction in sleek gray, ensuring both reliability and compliance with safety standards. Featuring Stranded wire type with 26 AWG wire size, it guarantees optimal signal transmission. The Modular Plug connectors on both ends, crafted from robust Polycarbonate, offer seamless compatibility. With its clear boot color and versatile application in Wire Management, Cable Assemblies, and Ethernet & Fiber Optic setups, this patch cord is a must-have for efficient data transfer. Upgrade your network infrastructure with this essential connectivity solution.