NK6APC50YL

Heilind Number:PANNK6APC50YL
Manufacturer:Panduit
Manufacturer Number:NK6APC50YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 50 ft., yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC50YL
Color:Yellow
Overall Length:50 ft, 15.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC50YL

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, designed for optimal performance. This Category 6A cable, featuring CM/LSZH certification, ensures high-speed data transmission with minimal interference. Measuring 50 feet in length, it offers flexibility in cable management while its vibrant yellow color provides easy identification. The use of 26 AWG stranded wire guarantees durability and reliable signal transmission. Each end is terminated with a Modular Plug connector, made of robust polycarbonate material with clear boots for added protection. Ideal for Ethernet and fiber optic applications, this patch cord is a essential component for efficient network setups.