NK6APC5BL

Heilind Number:PANNK6APC5BL
Manufacturer:Panduit
Manufacturer Number:NK6APC5BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 5 ft., black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC5BL
Color:Black
Overall Length:5 ft, 1.5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC5BL

Detailed Description

Enhance connectivity with our Netkey Copper Patch Cord, designed for optimal performance in Category 6A networks. This 5-foot black UTP cable boasts a durable construction, meeting CM/LSZH standards for safe and reliable operation. The stranded wire type, featuring 26 AWG wire size, ensures flexibility and efficiency in data transmission. Equipped with modular plugs on both ends and a polycarbonate plug body, this patch cord guarantees secure and seamless connections. Complete with clear boot color for easy identification, it's an essential component for efficient wire management in Ethernet and fiber optic networks. Elevate your connectivity setup with this high-quality Ethernet cable assembly.