NK6APC5GR

Heilind Number:PANNK6APC5GR
Manufacturer:Panduit
Manufacturer Number:NK6APC5GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 5 ft., green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC5GR
Color:Green
Overall Length:5 ft, 1.5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC5GR

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, designed for high-performance Category 6A systems. This 5-foot green UTP cable ensures reliable data transmission while meeting CM/LSZH standards for enhanced safety. With a stranded wire type and 26 AWG wire size, it guarantees optimal signal integrity. Each end features a durable Polycarbonate Modular Plug connector with a clear boot, offering easy and secure connectivity. Ideal for Ethernet and fiber optic cable assemblies, this patch cord is a must-have for efficient wire management in any networking setup. Upgrade your infrastructure with this premium quality product and experience seamless connectivity like never before.