NK6APC5M

Heilind Number:PANNK6APC5M
Manufacturer:Panduit
Manufacturer Number:NK6APC5M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 5 meters., off white UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC5M
Color:Off White1
Overall Length:16.4 m, 5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC5M

Detailed Description

Enhance connectivity with our Netkey copper patch cord, designed for optimal performance in Category 6A networks. Measuring 5 meters in length, this CM/LSZH cable in off-white UTP provides reliable data transmission. Crafted with 26 AWG stranded wire and featuring modular plug connectors, it ensures seamless connectivity. The clear boot color and polycarbonate plug body guarantee durability, making it an essential component for efficient wire management in various applications. Upgrade your network with this high-quality Ethernet cable assembly.