NK6APC5MBL

Heilind Number:PANNK6APC5MBL
Manufacturer:Panduit
Manufacturer Number:NK6APC5MBL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 5 meters., black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC5MBL
Color:Black
Overall Length:16.4 m, 5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC5MBL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This Category 6A cable, measuring 5 meters in length, ensures high-speed data transmission with its CM/LSZH construction. The black UTP cable, featuring stranded 26 AWG wire, is terminated with clear Polycarbonate modular plugs for reliable performance. Perfect for Ethernet and fiber optic cable assemblies, this patch cord is a must-have for seamless networking solutions. Upgrade your setup with this essential connectivity accessory.