NK6APC5MBU

Heilind Number:PANNK6APC5MBU
Manufacturer:Panduit
Manufacturer Number:NK6APC5MBU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 5 meters., blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC5MBU
Color:Blue
Overall Length:16.4 m, 5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC5MBU

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This Category 6A CM/LSZH cable, measuring 5 meters in length, ensures high-speed data transmission with reliable performance. The blue UTP cable, featuring stranded wire type and 26 AWG wire size, is ideal for Ethernet applications. Equipped with modular plugs on both ends and a clear boot color for easy identification, this patch cord is a durable and efficient solution for your networking needs. Upgrade your setup with this essential component, perfect for home or office environments.