NK6APC5MGR

Heilind Number:PANNK6APC5MGR
Manufacturer:Panduit
Manufacturer Number:NK6APC5MGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 5 meters., green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC5MGR
Color:Green
Overall Length:16.4 m, 5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC5MGR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance in Category 6A environments. Measuring 5 meters in length, this CM/LSZH-compliant patch cord features a vibrant green UTP cable, perfect for color-coding your setup. With a stranded wire type and 26 AWG wire size, it ensures reliable data transmission. Both ends are equipped with modular plugs, encased in clear polycarbonate boots for durability. Whether for home or office use, this high-quality patch cord is a must-have for seamless Ethernet connectivity.