NK6APC5MGY

Heilind Number:PANNK6APC5MGY
Manufacturer:Panduit
Manufacturer Number:NK6APC5MGY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 5 meters., gray UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC5MGY
Color:Gray
Overall Length:16.4 m, 5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC5MGY

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance. This Category 6A cable, measuring 5 meters in length, ensures reliable data transmission with its CM/LSZH construction. Featuring a sleek gray UTP design, it seamlessly blends into any workspace. The stranded wire type, paired with 26 AWG wire size, guarantees flexibility and durability. Both connector ends are outfitted with clear boot color and made of high-quality polycarbonate, ensuring secure and efficient connections. Perfect for Ethernet and fiber optic setups, this patch cord is a must-have for any professional network installation. Upgrade your cable management game with this essential product.