NK6APC5YL

Heilind Number:PANNK6APC5YL
Manufacturer:Panduit
Manufacturer Number:NK6APC5YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 5 ft., yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC5YL
Color:Yellow
Overall Length:5 ft, 1.5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC5YL

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. Designed for Category 6A systems, this 5-foot yellow UTP cable ensures reliable data transmission. Its durable construction, featuring CM/LSZH jacketing and 26 AWG stranded wire, guarantees optimal signal integrity. Equipped with modular plugs and a clear boot, installation is seamless and secure. Ideal for various applications, this patch cord is a must-have for efficient Ethernet networking.