NK6APC6

Heilind Number:PANNK6APC6
Manufacturer:Panduit
Manufacturer Number:NK6APC6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 6 ft., Off White UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC6
Color:Off White1
Overall Length:6 ft, 1.8 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC6

Detailed Description

Enhance your network connectivity with our high-performance Netkey Copper Patch Cord. Designed for Category 6A applications, this CM/LSZH-rated cable ensures reliable data transmission. Measuring 6 feet in length, it offers flexibility for various setups. The off-white UTP cable features stranded wire construction with 26 AWG, guaranteeing optimal signal integrity. Both connector A and B are modular plugs, and the plug bodies are made of durable copper. With a clear boot color, easy identification is assured. Elevate your cable management with this essential Ethernet accessory.