NK6APC6BL

Heilind Number:PANNK6APC6BL
Manufacturer:Panduit
Manufacturer Number:NK6APC6BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 6 ft., Black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC6BL
Color:Black
Overall Length:6 ft, 1.8 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC6BL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for high-performance Category 6A environments. This CM/LSZH compliant 6-foot black UTP cable ensures reliable data transmission while meeting safety standards. The stranded wire type and 26 AWG wire size guarantee flexibility and efficiency in your network setup. Featuring modular plug connectors and a durable copper plug body, this patch cord is built for seamless and secure connections. The clear boot color adds a professional touch to your cable management. Trust in our Patch Cords collection for top-tier Ethernet cable assemblies that deliver on quality and performance.