NK6APC6BU

Heilind Number:PANNK6APC6BU
Manufacturer:Panduit
Manufacturer Number:NK6APC6BU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 6 ft., Blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC6BU
Color:Blue
Overall Length:6 ft, 1.8 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC6BU

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for Category 6A performance. This 6-foot CM/LSZH cable, in a vibrant blue hue, ensures high-speed data transmission with its 26 AWG stranded wire construction. Both Connector A and Connector B feature durable Modular Plugs, while the clear boot adds strain relief and easy identification. Crafted from quality copper, this patch cord is a reliable choice for Ethernet and Fiber Optic cable assemblies, guaranteeing optimal signal integrity for your network infrastructure. Upgrade your setup with this essential networking accessory.