NK6APC6GR

Heilind Number:PANNK6APC6GR
Manufacturer:Panduit
Manufacturer Number:NK6APC6GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 6 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC6GR
Color:Green
Overall Length:6 ft, 1.8 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC6GR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance in Category 6A environments. This 6 ft. green UTP cable is suitable for both CM and LSZH applications, ensuring versatility in various settings. With a durable construction featuring 26 AWG stranded wire and modular plug connectors, you can rely on seamless data transmission. The clear boot color adds a touch of functionality, while the copper plug body material guarantees long-lasting reliability. Perfect for Ethernet and fiber optic cable assemblies, this patch cord is a must-have for efficient wire management in any network setup.