NK6APC6YL

Heilind Number:PANNK6APC6YL
Manufacturer:Panduit
Manufacturer Number:NK6APC6YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 6 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC6YL
Color:Yellow
Overall Length:6 ft, 1.8 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC6YL

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. This Category 6A cable, featuring CM/LSZH insulation in a vibrant Yellow hue, ensures reliable data transmission over its 6ft length. Crafted with 26 AWG Stranded wire and clear boot color, it guarantees durability and flexibility. Both connector ends boast Modular Plug design, constructed with premium Copper material for optimal conductivity. Trust in this essential Patch Cord for seamless Ethernet connections in any setting.