NK6APC7

Heilind Number:PANNK6APC7
Manufacturer:Panduit
Manufacturer Number:NK6APC7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 7 ft., off white UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC7
Color:Off White1
Overall Length:7 ft, 2.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC7

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, offering reliable performance for Category 6A systems. This 7-foot cable, with a CM/LSZH jacket in an elegant off-white hue, ensures both flexibility and durability. Featuring stranded wire construction with 26 AWG, it guarantees efficient data transmission. The modular plug connectors at both ends, made of high-quality polycarbonate, provide secure and seamless connections. With clear boot color for easy identification, this patch cord is an essential component for streamlined wire management in any Ethernet setup. Upgrade your network infrastructure with this premium Ethernet cable assembly, a must-have for seamless data transfer.