NK6APC7BL

Heilind Number:PANNK6APC7BL
Manufacturer:Panduit
Manufacturer Number:NK6APC7BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 7 ft., black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC7BL
Color:Black
Overall Length:2.1 m, 7 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANNK6APC7BL

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. Designed for Category 6A systems, this CM/LSZH-certified 7 ft. black UTP cable ensures optimal data transmission. Featuring a stranded wire type and 26 AWG wire size, it guarantees reliable connectivity. The clear boot color, along with polycarbonate plug bodies, offers durability and easy identification. Perfect for cable management in various settings, this patch cord is a must-have for seamless Ethernet connections. Upgrade your network infrastructure with this premium quality essential.