NK6APC7GR

Heilind Number:PANNK6APC7GR
Manufacturer:Panduit
Manufacturer Number:NK6APC7GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 7 ft., green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC7GR
Color:Green
Overall Length:7 ft, 2.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC7GR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance in Category 6A environments. Featuring a durable CM/LSZH construction in a vibrant green color, this 7 ft. UTP cable ensures reliable data transmission. With a stranded wire type and 26 AWG wire size, it guarantees efficiency and flexibility. The clear boot color and polycarbonate plug body material add to its durability, making it a reliable choice for Ethernet and fiber optic cable assemblies. Elevate your wire management setup with this essential patch cord, a must-have for seamless networking solutions.