NK6APC7GY

Heilind Number:PANNK6APC7GY
Manufacturer:Panduit
Manufacturer Number:NK6APC7GY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 7 ft., gray UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC7GY
Color:Gray
Overall Length:7 ft, 2.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC7GY

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance in Category 6A networks. This 7 ft. patch cord, featuring a CM/LSZH gray UTP cable, guarantees reliable data transmission. With a stranded wire type and 26 AWG wire size, it ensures flexibility and durability. The modular plug connectors make installation a breeze, while the clear boot color adds a sleek touch. Constructed with high-quality polycarbonate plug bodies, this patch cord is a dependable choice for efficient data transfer. Upgrade your network setup with this essential Ethernet cable assembly.