NK6APC7MBL

Heilind Number:PANNK6APC7MBL
Manufacturer:Panduit
Manufacturer Number:NK6APC7MBL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 7 meters, black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC7MBL
Color:Black
Overall Length:22.96 m, 7 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC7MBL

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This Category 6A cable, in sleek black, spans 7 meters, ensuring efficient data transmission. With CM/LSZH certification, it guarantees safety and performance. The wire, made of durable 26 AWG stranded copper, is housed in a robust yet flexible UTP jacket. Both ends feature Modular Plugs with clear boots, crafted from high-quality polycarbonate for longevity. Perfect for various applications, this patch cord is a reliable solution for your Ethernet needs. Upgrade your setup with ease and confidence.