NK6APC7MBU

Heilind Number:PANNK6APC7MBU
Manufacturer:Panduit
Manufacturer Number:NK6APC7MBU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 7 meters, blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC7MBU
Color:Blue
Overall Length:22.96 m, 7 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC7MBU

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance. This Category 6A cable, measuring 7 meters in length, ensures high-speed data transmission with its Blue UTP construction. Perfect for both residential and commercial use, its CM/LSZH jacket guarantees durability and compliance with safety standards. Featuring Stranded wire type and 26 AWG wire size, it offers flexibility and efficiency in data transfer. The Modular Plug connectors at both ends ensure a secure and stable connection, while the Polycarbonate plug body material and clear boot color add to its longevity. Upgrade your network infrastructure with this essential Ethernet cable, a reliable solution for your connectivity needs.