NK6APC7MGR

Heilind Number:PANNK6APC7MGR
Manufacturer:Panduit
Manufacturer Number:NK6APC7MGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 7 meters, green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC7MGR
Color:Green
Overall Length:22.96 m, 7 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC7MGR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for Category 6A performance. This high-quality CM/LSZH cable in vibrant green spans 7 meters, offering ample length for your networking needs. Featuring UTP construction and stranded wire type, it ensures reliable data transmission. The clear boot and polycarbonate plug bodies provide durability and easy identification. Perfect for managing Ethernet connections, this patch cord is a must-have in any professional setup. Upgrade your network infrastructure with this essential component.